
Surface mount tantalum capacitor with 1.5mF capacitance and 2.5V DC rating. Features a 10% tolerance, 12mΩ ESR, and a maximum operating temperature of 125°C. Housed in a 7343 metric / 2917 imperial case code, this general-purpose component offers a flat construction with dimensions of 7.3mm (length) x 4.3mm (depth) x 4.1mm (height). Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TPME158K002R0012 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 38uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME158K002R0012 to view detailed technical specifications.
No datasheet is available for this part.