
The Kyocera TPM series tantalum capacitor has a capacitance of 22uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is available in a 2917 package with a height of 4.3mm and a width of 4.3mm. The capacitor is packaged on a tape and reel and is not RoHS compliant.
Kyocera TPME226M050H0075 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPME226M050H0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.