
The TPM series tantalum capacitor from Kyocera features a capacitance of 220uF with a tolerance of 10%. It has a voltage rating of 16V and is available in a 2917 package. The capacitor is designed to operate within a temperature range of -55°C to 125°C. It is not RoHS compliant, and is supplied in tape and reel packaging with 400 units per package.
Kyocera TPME227K016H0025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPME227K016H0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.