
The TPM series tantalum capacitor from Kyocera features a capacitance of 47uF with a voltage rating of 25V and a tolerance of 20%. It has a package case code of 2917 and is designed for surface mount technology (SMD/SMT). The capacitor operates within a temperature range of -55°C to 125°C and is packaged on tape and reel. It is compliant with RoHS regulations.
Kyocera TPME476M025R0065 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME476M025R0065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.