
The TPM series tantalum capacitor from Kyocera features a capacitance of 68uF with a dissipation factor of 6% and an equivalent series resistance of 45mR. It has a voltage rating of 25V and a tolerance of 10%. The capacitor is packaged in a surface mount device (SMD/SMT) format with dimensions of 4.1mm in height, 7.3mm in length, and 4.3mm in width. It operates within a temperature range of -55°C to 125°C and is available on tape and reel for easy assembly.
Kyocera TPME686K025H0045 technical specifications.
| Capacitance | 68uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPME686K025H0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.