Kyocera TPME686K025H0055-X technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Series | TPM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPME686K025H0055-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.