Kyocera TPMV687M006H0023 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Height | 3.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPMV687M006H0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.