The TPSA476M006R800 capacitor from Kyocera features a capacitance of 47uF with an equivalent series resistance of 800mR. It has a molded package with a depth of 1.6mm and length of 3.2mm. The capacitor operates within a temperature range of -55°C to 125°C. It is available in tape and reel packaging and has a tolerance of 20%.
Kyocera TPSA476M006R800 technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 800mR |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.