
The TPS Series ceramic capacitor from Kyocera features a capacitance of 1.5uF with a voltage rating of 35V and a tolerance of 10%. It has a dissipation factor of 6% and an ESR of 2.5 ohms. The capacitor is available in a 1210 package with a height of 2.1mm, length of 3.5mm, and width of 2.8mm. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Kyocera TPSB155K035H2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB155K035H2500 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.1mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 184mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSB155K035H2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
