Capacitor 100 uF 10 Volt 10% 6x3.2x2.6mm Surface Mount 6032-28 1% Tape and Reel
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 2.6mm |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 2.6mm |
| Tolerance | 10% |
| RoHS | Compliant |