Capacitor Low ESR, 100UF, 6.3V, 20%, C Case, 150 MOHM, 7IN RL
Kyocera TPSC107M006R0150-CT technical specifications.
| Capacitance | 100uF |
| Height | 2.6mm |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.