
The Kyocera TPS series capacitor has a capacitance of 220uF and a voltage rating of 6.3V. It is available in a 2412 case code and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a dissipation factor of 8%. It is packaged in tape and reel with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TPSC227M006H0125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 2.8mm |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 844mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC227M006H0125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.