The Kyocera TPSC476K010R0350-CT is a surface mount capacitor with a capacitance of 47uF and a tolerance of 10%. It has an equivalent series resistance (ESR) of 350mR and a dissipation factor of 6%. The capacitor is constructed with a flat design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 6032-28 case and is available on tape and reel for surface mount applications.
Kyocera TPSC476K010R0350-CT technical specifications.
| Capacitance | 47uF |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 2.6mm |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 2.6mm |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.