TPSD107K016R0150-CT
Kyocera TPSD107K016R0150-CT technical specifications.
| Capacitance | 100uF |
| Height | 2.9mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Polarity | Polar |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.