The TPSD107M010H0050 is a 100uF capacitor from Kyocera with a voltage rating of 10V and a dissipation factor of 6%. It has an equivalent series resistance of 50mR and is suitable for operating temperatures between -55°C and 125°C. The capacitor is packaged in a 2917 case and is available in quantities of 500 on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Kyocera TPSD107M010H0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD107M010H0050 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.1mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.732A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD107M010H0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.