The TPSD226M025R0200-CT is a 22uF capacitor with a 7343-31 package, constructed in a flat configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is packaged in tape and reel format. It has a leakage current of 5.5uA and an ESR of 200mR.
Kyocera TPSD226M025R0200-CT technical specifications.
| Capacitance | 22uF |
| Package/Case | 7343-31 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.9mm |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 2.9mm |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.