The TPSD227M006H0050 is a surface mount capacitor from Kyocera with a capacitance of 220uF and a voltage rating of 6.3V. It has a dissipation factor of 8% and an equivalent series resistance of 50mR. The capacitor is available in a 2917 case code and is packaged in tape and reel quantities of 500. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera TPSD227M006H0050 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.1mm |
| Leakage Current | 8.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.732A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD227M006H0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.