The TPSE107M016R0100-T/R capacitor from Kyocera features a capacitance of 100uF with a tolerance of 20%. It has a voltage rating of 16V and a leakage current of 16uA. The component is polarized and has a package case size of 100. It measures 4.1mm in height, 7.3mm in length, and 4.3mm in width.
Kyocera TPSE107M016R0100-T/R technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Height | 4.1mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.