The Kyocera TPS series ceramic capacitor has a capacitance of 33uF and a voltage rating of 35V. It is available in a 2917 case code and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is packaged in a tape and reel format with 400 units per reel.
Checking distributor stock and pricing after the page loads.
Kyocera TPSE336M035H0250 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 4.3mm |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 742mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.