
This Kyocera TRMD337K004R0035 capacitor has a capacitance of 330uF and a voltage rating of 4V. It features a dissipation factor of 8% and an equivalent series resistance of 35mR. The capacitor is constructed in a flat style and has a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in a tape and reel format. The component is RoHS compliant and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TRMD337K004R0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 2.9mm |
| Lead Diameter | 2.4mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 9.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRMD337K004R0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.