The Kyocera TRME107M020R0045 is a 100uF ceramic capacitor with a 20V voltage rating. It has a 6% dissipation factor and 45mR ESR. The capacitor is packaged in a 2917 case, suitable for surface mount technology. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor measures 7.3mm in length, 4.3mm in width, and 4.3mm in height.
Kyocera TRME107M020R0045 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRME107M020R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.