Aluminum Electrolytic Capacitors - Leaded
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |