Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TVX1C102MCA1LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.16% |
| Leakage Current | 4uA |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 770mA |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1C102MCA1LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.