
This 16V capacitor features a capacitance of 150uF with a tolerance of 20%. It is available in an axial package with through hole mounting. The operating temperature range is -40°C to 85°C. The capacitor is supplied in bulk packaging with a quantity of 500 per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
