The Kyocera TVX1E102MCA1LT is a 25V capacitor with a capacitance of 1mF. It features an aluminum package with an axial termination and a tolerance of 20%. The capacitor operates within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format with 350 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |