The TVX1H101MAA1LV is a 100uF aluminum axial capacitor from Kyocera, rated for 50V with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a tape and reel format with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |