Kyocera TVX1H221MCA1LT technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1H221MCA1LT to view detailed technical specifications.
No datasheet is available for this part.