This Kyocera TVX1H470MAA1LV capacitor features a capacitance of 47uF and a voltage rating of 50V. It has a tolerance of 20% and is constructed with aluminum. The component is available in a axial termination and is packaged in tape and reel quantities of 1300. The operating temperature range is -40°C to 85°C.
Kyocera TVX1H470MAA1LV technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1H470MAA1LV to view detailed technical specifications.
No datasheet is available for this part.