The Kyocera TVX1H471MCA1LT is a 470uF aluminum capacitor with a 50V voltage rating. It has a tolerance of 20% and is available in an axial package. The capacitor operates within a temperature range of -40°C to 85°C and is packaged on tape and reel for easy installation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |