The Kyocera TVX1H472MDA is a 47uF axial electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a 40mm length and is constructed from aluminum. Operating temperatures range from -40°C to 85°C. This capacitor is part of the VX series and is available in quantities of 180.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 180 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |