The Kyocera TVX1J330MAA1LV is a 33uF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It features an axial termination and is packaged in aluminum. The capacitor operates within a temperature range of -40°C to 85°C. It is available in quantities of 1300 per reel.
Kyocera TVX1J330MAA1LV technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.