The Kyocera TVX1V100MAA1LS is a 10uF axial capacitor with a voltage rating of 35V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 1600 and is packaged in tape and reel. It is part of the VX series and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Axial |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |