The TVX1V471MCA1LT is a 470uF electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features an aluminum case and axial termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |