The Kyocera TVX2A3R3MAA is a 3.3uF capacitor with a 20% tolerance and a 100V voltage rating. It features an aluminum package with an axial termination and is available in a package quantity of 200. The capacitor operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |