The Kyocera TVX2V470MCA is a 47uF axial capacitor with a voltage rating of 350V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 100 units and features an axial termination. It is part of the VX series from Kyocera.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Axial |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |