
This 100uF tantalum capacitor has a voltage rating of 125V and operates within a temperature range of -55°C to 125°C. It features a metal package with a diameter of 9.52mm and a height of 19.46mm, with a lead diameter of 0.64mm. The capacitor has a leakage current of 3uA and a ripple current of 2.1A, with an ESR of 1.8R. It is available in a tray packaging with 20 units per package.
Kyocera TWAD107K125CBSZ0000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Diameter | 9.52mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 19.46mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 3uA |
| Length | 19.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Ripple Current | 2.1A |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWAD107K125CBSZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.