The TWA-E series is a wet electrolytic tantalum capacitor designed for high reliability applications including military and aerospace. It features a high capacitance of 220 uF and a voltage rating of 125V within a hermetically sealed case to withstand harsh environmental conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TWAE227K125SBEZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Voltage Rating | 125V |
| Tolerance | 10% |
| Operating Temperature Range | -55 to +125°C |
| Case Size | E |
| ESR | 0.9Ohms |
| RoHS | Compliant with Exemptions |
| Sealing | Hermetic |
Download the complete datasheet for Kyocera TWAE227K125SBEZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.