The UBR Series is a next-generation surface mount ultra-broadband resistor designed utilizing proprietary Glass Sandwich Flexiterm Technology (GSFT). It offers a frequency range from DC to 40 GHz with a 125mW power rating and 100% laser trimming for tight tolerances. The Flexiterm termination provides an automotive-qualified interface that resists damage due to flexure during installation.
Kyocera UBR0402B250FZTR\500 technical specifications.
| Resistance | 25Ω |
| Tolerance | ±1% |
| Power Rating | 125mW |
| Frequency Range | DC to 40GHz |
| Temperature Coefficient | ±100ppm/°C |
| Operating Temperature Range | -40 to +125°C |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Kyocera UBR0402B250FZTR\500 to view detailed technical specifications.
No datasheet is available for this part.