Bidirectional Transient Voltage Suppressor (TVS) diode, 5.6V DC rated voltage, 10.2V max breakdown voltage, and 8.5V varistor voltage. Features 1A current rating, 120A peak pulse current, and 18V clamping voltage. Operates across a wide temperature range of -55°C to 125°C. Packaged in an 0805 (2012 metric) surface mount case with 2.5nF capacitance. Supplied in tape and reel packaging.
Kyocera V2AF105C150Y1FDP technical specifications.
| Capacitance | 2.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 18V |
| Current Rating | 1A |
| Direction | Bidirectional |
| Energy | 0.3J |
| Max Breakdown Voltage | 10.2V |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 35uA |
| Max Surge Current | 120A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.6V |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2AF105C150Y1FDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.