
The Kyocera V2F109A200Y2ETP is a surface mount varistor with a capacitance of 575pF and a clamping voltage of 22V. It has a current rating of 750mA and a maximum surge current of 30A. The varistor is available in a 0805 package, which is also known as a 2012 case code in metric units. It is packaged in tape and reel with 10,000 units per package and is RoHS compliant. The varistor is suitable for use in a wide range of applications, including those that require a high level of electrical surge protection.
Checking distributor stock and pricing after the page loads.
Kyocera V2F109A200Y2ETP technical specifications.
| Capacitance | 575pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 22V |
| Current Rating | 750mA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | V2F1 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.