This Kyocera V2F114A300Y2ETP varistor features a capacitance of 300pF and a clamping voltage of 32V. It has a current rating of 750mA and a maximum surge current of 30A. The varistor is available in a 0805 package, suitable for surface mount applications, and is packaged in tape and reel quantities of 10000. It is compliant with RoHS regulations and has a tolerance of 100%.
Kyocera V2F114A300Y2ETP technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 32V |
| Current Rating | 750mA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | V2F1 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 32V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.