
The Kyocera VA100005D150D is a 2.8nF varistor with a clamping voltage of 18V and a clamping current of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The varistor is packaged in a 1000-piece tape and reel configuration and is not RoHS compliant. It has a voltage rating of 5.6V DC and 4V AC, and a varistor voltage of 8.5V.
Sign in to ask questions about the Kyocera VA100005D150D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VA100005D150D technical specifications.
| Capacitance | 2.8nF |
| Package/Case | 1000 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Energy | 0.4J |
| Inductance | 3.5nH |
| Lead Length | 30mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VA100005D150D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
