The Kyocera VC060318A400RM is a 0603 varistor with a clamping voltage of 25.5V and a voltage tolerance of 10%. It can handle a maximum clamping current of 1A and a maximum surge current of 30A. The varistor is rated for operation between -55°C and 125°C and is available in a surface mount package.
Kyocera VC060318A400RM technical specifications.
| Capacitance | 150pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 25.5V |
| Voltage Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.