
This Kyocera VC181226P540RP ceramic capacitor features a capacitance of 3nF, a clamping voltage of 54V, and a maximum operating temperature of 125°C. It is designed for surface mount applications and is available in a 1812 package. The capacitor has a DC rated voltage of 26V and a maximum surge current of 800A. It is packaged in tape and reel with 2000 units per reel.
Sign in to ask questions about the Kyocera VC181226P540RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC181226P540RP technical specifications.
| Capacitance | 3nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Voltage | 54V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | VC |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VC181226P540RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
