
Surface mount capacitor array featuring 4 isolated ceramic elements with X7R dielectric. Offers 3.3nF capacitance per element, 100V DC rated voltage, and 10% tolerance. Packaged in a 0508 case with dimensions of 2.1mm (L) x 1.3mm (W) x 0.94mm (H). Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera W2A41C332KAT2A technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A41C332KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.