This 22nF ceramic capacitor from Kyocera has a voltage rating of 50V and a current rating of 1A. It is available in a 0805 package, suitable for surface mount technology (SMT) and through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is supplied in quantities of 1000 per reel.
Kyocera W2H15C2238AT1F technical specifications.
| Capacitance | 22nF |
| Package/Case | 0805 |
| Current Rating | 1A |
| Height | 1.14mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | W2H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.