
Surface mount capacitor array featuring 4 isolated elements, each with 100pF capacitance and a 100V working voltage. Utilizes C0G dielectric material for stable performance across a -55°C to 125°C operating temperature range. Housed in a 0612 (1.6mm x 3.2mm) case with 0.76mm terminal pitch, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A41A101KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 1.6mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A41A101KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.