The Kyocera W3A45C103KAZ2A is a 4-terminal ceramic capacitor with a capacitance of 10nF and a tolerance of 10%. It has a package size of 0612 and a dielectric material of X7R. The capacitor operates over a temperature range of -55°C to 125°C and is available on tape and reel. It has a terminal pitch of 0.76mm and a length of 1.6mm.
Kyocera W3A45C103KAZ2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0612 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| Terminal Pitch | 0.76mm |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.