Cap Ceramic 0.022uF 50V X7R -20% to 50% SMD 1206 125C Embossed T/R
Kyocera W3F15C2238AT1F/BKN technical specifications.
| Capacitance | 22nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 50% |
| RoHS | Compliant |
No datasheet is available for this part.