This Kyocera W3F45C4718AT3A capacitor features a capacitance of 470 picofarads with a tolerance of 50%. Constructed with a flat design and X7R dielectric, it operates within a temperature range of -55°C to 125°C. The capacitor is surface mountable with a wraparound termination and a terminal pitch of 0.76mm. It is compliant with RoHS regulations.
Kyocera W3F45C4718AT3A technical specifications.
| Capacitance | 470pF |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.76mm |
| Termination | Wraparound |
| Tolerance | 50% |
| RoHS | Compliant |
No datasheet is available for this part.